Switchcraft / Conxall SF7282-8SG-3ES

Circular Connector, 8 Contact(s), Copper Alloy, Female, Solder Terminal, ROHS COMPLIANT
$ 35.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall SF7282-8SG-3ES.

IHS

Datasheet6 pages4 years ago

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+13.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Sine SystemsT3507000U
Circular Connector, 8 Contact(s), Brass/Zinc Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialMS3102A18-8P
Conn MIL-DTL-5015 Circular PIN 8 POS Solder Cup ST Box Mount 8 Terminal 1 Port
Amphenol IndustrialMS3102C20-7P
Conn MIL-DTL-5015 Circular PIN 8 POS Solder ST Box Mount 8 Terminal 1 Port
Amphenol IndustrialMS3102A18-8S
Conn MIL-DTL-5015 Circular SKT 8 POS Solder Cup ST Box Mount 8 Terminal 1 Port
Amphenol Industrial97-3102A-20-7S(946)
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialMS3100E22-18S
Conn MIL-DTL-5015 Circular SKT 8 POS Solder Cup ST Wall Mount 8 Terminal 1 Port

Descriptions

Descriptions of Switchcraft / Conxall SF7282-8SG-3ES provided by its distributors.

Circular Connector, 8 Contact(s), Copper Alloy, Female, Solder Terminal, ROHS COMPLIANT
Conn Circular SKT 8 POS Solder Cup ST Panel Mount 8 Terminal 1 Port
Standard Circular Connector Panel Mt. 8#20 Skt Mini-Shield Solder
MINI-CON-X SERIES, 8 POLE PANEL MOUNT CONN SOCKET, FEMALE CONTACTS, IP66, IP68
Mini-Con-X Panel - Shld - FI #20 Solder - 8 Socket Sealed with Epoxy
Female Sockets,Receptacle,Threaded 8pin Copper Alloy 7.5A , 25.4mm
Conxall PANEL MINI-SHLD 8#20 SOLDER Part Number SF7282-8SG-3ES
CONN RCPT FMALE 8P GOLD SLDR CUP
Sealed Circular Conn, Rcpt, 8Pos, Panel; Connector Type:Sealed Connector; Product Range:Mini-Con-X Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:8Contacts; Circular Contact Type:Solder Socket Rohs Compliant: Yes |Switchcraft/conxall SF7282-8SG-3ES

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft