Switchcraft / Conxall SF7282-8PG-3ES

Conn Circular PIN 8 POS Solder Cup ST Panel Mount 8 Terminal 1 Port MINI-CON-X®
$ 23.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall SF7282-8PG-3ES.

IHS

Datasheet6 pages4 years ago

Factory Futures

Inventory History

3 month trend:
-14.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialMS3102A20-7S
Conn MIL-DTL-5015 Circular SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port
Amphenol Sine SystemsT3507000U
Circular Connector, 8 Contact(s), Brass/Zinc Alloy, Female, Solder Terminal, Receptacle
Amphenol Sine SystemsC091 31C008 100 2
Connector M16 Circular PIN 8 Position Solder Straight Panel Mount 8 Terminal 1 Port
Amphenol IndustrialMS3102R22-23S
Conn MIL-DTL-5015 Circular SKT 8 POS Solder Cup ST Box Mount 8 Terminal 1 Port
Amphenol Industrial97-3102A-18-8P
Conn MIL-C-5015 Circular PIN 8 POS Solder ST Box Mount 8 Terminal 1 Port
Amphenol IndustrialMS3102R20-7S
Conn MIL-DTL-5015 Circular SKT 8 POS Solder Cup ST Box Mount 8 Terminal 1 Port

Descriptions

Descriptions of Switchcraft / Conxall SF7282-8PG-3ES provided by its distributors.

Conn Circular PIN 8 POS Solder Cup ST Panel Mount 8 Terminal 1 Port MINI-CON-X®
Circular Connector, 8 Contact(s), Copper Alloy, Male, Solder Terminal
Standard Circular Connector Panel Mt. 8#20 Pin Mini-Shield Solder
EN3 Cable Assembly, 3 Position Right Angle, Female to Female, 2 Meter
Mini-Con-X Panel - Shld - FI #20 Solder - 8 Pin Sealed with Epoxy
Conxall PANEL MINI-SHLD 8#20 SOLDER Part Number SF7282-8PG-3ES
Male Pins,Receptacle,Threaded 8pin Copper Alloy 7.5A
CONN RCPT MALE 8P GOLD SLDR CUP
Sealed Circular Conn, Rcpt, 8Pos, Panel; Connector Type:Sealed Connector; Product Range:Mini-Con-X Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:8Contacts; Circular Contact Type:Solder Pin Rohs Compliant: Yes |Switchcraft/conxall SF7282-8PG-3ES

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft