Switchcraft / Conxall SF6382-4SG-520

Circular Connector, 4 Contact(s), Copper Alloy, Female, Solder Terminal
$ 28.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall SF6382-4SG-520.

IHS

Datasheet6 pages4 years ago

Factory Futures

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2008-08-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialPC06W-8-4S
Conn MIL-C-26482 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialMS3106A18-10P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
AmphenolPC05P8-4S
Conn MIL-C-26482 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
AmphenolPC05A-8-4S
Conn Miniature Cylindrical SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port

Descriptions

Descriptions of Switchcraft / Conxall SF6382-4SG-520 provided by its distributors.

Circular Connector, 4 Contact(s), Copper Alloy, Female, Solder Terminal
Conn Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
Mini-Con-X Cable - Shld - FI #16 Solder - 4 Socket - Metal Ext-Cable Clamp w/Grommet
Standard Circular Connector Cable Mt. 4#16 Skt M ini-Shield
EN3 Cable Assembly, 4 Position Right Angle, Male to Blunt Cut, 10 Meter
Circular Connector, Plug, 4Pos, Cable; Product Range:Shielded Mini-Con-X Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:4Contacts; Circular Contact Type:Solder Socket; Coupling Style:Threaded Rohs Compliant: Yes |Switchcraft/conxall SF6382-4SG-520
Female Sockets,Plug,Threaded 4pin Copper Alloy 13A , , 50.8mm
Conxall CABLE 4#16 SKT MINI SHLD Part Number SF6382-4SG-520
CONN PLUG FMALE 4P GOLD SLDR CUP

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft