Switchcraft / Conxall SF6282-8PG-520

Circular Connector, 8 Contact(s), Copper Alloy, Male, Solder Terminal
$ 27.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall SF6282-8PG-520.

IHS

Datasheet6 pages4 years ago

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+203%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2008-08-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Sine SystemsC091 31H008 101 2
Circular Connector, Circular Industrial, C091D Series, Cable Mount Plug, 8 Contacts, Solder Pin
AmphenolMS3106A20-7P
Conn MIL-DTL-5015 Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port
Amphenol IndustrialMS3106F20-7P
Conn MIL-C-5015 Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port
Amphenol Industrial97-3106A-18-8P
Conn MIL-C-5015 Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port
Amphenol Industrial97-3106A-20-7P
Conn MIL-C-5015 Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port
Amphenol AerospaceMS3106F18-8P
Conn Cylindrical Circular PIN 8 POS Solder Cup ST Cable Mount 8 Terminal 1 Port

Descriptions

Descriptions of Switchcraft / Conxall SF6282-8PG-520 provided by its distributors.

Circular Connector, 8 Contact(s), Copper Alloy, Male, Solder Terminal
Conn Circular PIN 8 POS Solder Cup ST Cable Mount 8 Terminal 1 Port
Standard Circular Connector Cable Mt. 8#20 Pin M ini-Shield Solder
Mini-Con-X Cable - Shld - FI #20 Solder - 8 Pin - Metal Ext-Cable Clamp w/Grommet
MINI-CON-X SER,8 POLE CABLE MOUNT CONN PLUG,19.3MM SIZE, MALE CONTACTS, IP66,IP68
Conxall CABLE 8#20 PIN MINI-SHLD Part Number SF6282-8PG-520
Male Pins,Plug,Threaded 8pin Copper Alloy 7.5A , , 50.8mm
CONN PLUG MALE 8P GOLD SLDR CUP
SEALED CIRCULAR CONN, PLUG, 8POS, CABLE; Connector Type:Sealed Connector; Product Range:Mini-Con-X Series; Circular Connector Shell Style:Cable Mount Plug; No. of Contacts:8Contacts; Circular Contact Type:Solder Pin RoHS Compliant: Yes

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft