Switchcraft / Conxall SF6282-2SG-520

Circular Connector, 2 Contact(s), Copper Alloy, Female, Solder Terminal
$ 22.537
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall SF6282-2SG-520.

IHS

Datasheet6 pages4 years ago

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2008-08-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn MIL-DTL-5015 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Amphenol IndustrialMS3106F12S-3S
Conn MIL-DTL-5015 Circular SKT 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port
Amphenol IndustrialMS3106F16-11S
Conn Cylindrical Circular SKT 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port
Conn Cylindrical Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Amphenol Industrial97-3106A-12S-3S
Conn MIL-C-5015 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Amphenol IndustrialMS3106F10SL-4S
Conn Cylindrical Circular SKT 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port

Descriptions

Descriptions of Switchcraft / Conxall SF6282-2SG-520 provided by its distributors.

Circular Connector, 2 Contact(s), Copper Alloy, Female, Solder Terminal
Conn Circular SKT 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port
Standard Circular Connector Cable Mt. 2#20 Skt M ini-Shield Solder
Circular Conn, Plug, 2Pos, Solder, Cable; Product Range:Shielded Mini-Con-X Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:2Contacts; Circular Contact Type:Solder Socket; Coupling Style:Threaded Rohs Compliant: Yes |Switchcraft/conxall SF6282-2SG-520
MINI-CON-X SER,2 POLE CABLE MOUNT CONN SKT,19.3MM SIZE, FEMALE CONTACTS, IP66,IP68
Conxall CABLE 2#20 SKT MINI-SHLD Part Number SF6282-2SG-520
Switchcraft , MINI-CON-X, 2, , , IP66,IP68
Switchcraft SF6282-2SG-520 圆形连接器
RS APAC
CONN PLUG FMALE 2P GOLD SLDR CUP

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft