Switchcraft / Conxall DCP-USBBB-USBA

Conn USB 2.0 Type A-USB 2.0 Type B Adapter RCP/RCP 4/4 POS ST Panel Mount 1/1 Port
$ 11.45
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall DCP-USBBB-USBA.

element14 APAC

Datasheet6 pages13 years ago

Farnell

Inventory History

3 month trend:
-0.77%

CAD Models

Download Switchcraft / Conxall DCP-USBBB-USBA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Amphenol IndustrialMS3102A18-6P
Conn MIL-DTL-5015 Circular PIN 1 POS Solder Cup ST Box Mount 1 Terminal 1 Port Automotive
Amphenol IndustrialMS3102A12S-4P
Conn MIL-DTL-5015 Circular PIN 1 POS Solder ST Box Mount 1 Terminal 1 Port
Circular Connector MIL-DTL-5015 Receptacle 1 Position Socket Contact Box Mount
ITT / CannonMS3102E12S-4S
Conn MIL-C-5015 Circular SKT 1 POS Solder ST Box Mount 1 Terminal 1 Port
Amphenol IndustrialMS3102E12S-4S
Conn MIL-C-5015 Circular SKT 1 POS Solder ST Box Mount 1 Terminal 1 Port
Amphenol IndustrialMS3102E18-7S
Conn MIL-DTL-5015 Circular SKT 1 POS Solder Cup ST Box Mount 1 Terminal 1 Port

Descriptions

Descriptions of Switchcraft / Conxall DCP-USBBB-USBA provided by its distributors.

Conn USB 2.0 Type A-USB 2.0 Type B Adapter RCP/RCP 4/4 POS ST Panel Mount 1/1 Port
CONN CIRC USB PANEL HSG B(SEAL) TO A(NON-SEAL) 2.0 QCK CONNECT DATA-CON-X
Conn Adaptor 4POS USB Type B to 4POS USB Type A RCP-RCP ST
ADAPTER, USB 2.0 B RCPT-USB 2.0 A RCPT,; ADAPTER, USB 2.0 B RCPT-USB 2.0 A RCPT, 4POS; Series:DATA CON-X; Connector Type:Adapter; Convert From Connector:USB 2.0 B; Convert From Positions:4; Convert From Gender:Receptacle; Convert To Connector:USB 2.0 A
Adapter, Usb 2.0 B Receptacle-Usb 2.0 A Receptacle, 4 Position; Conector Serie Inter A:Usb 2.0 B; Convierte De Posiciones:4; Conversor De Género:Receptacle; Conector Serie Inter B:Usb 2.0 A; Convierte A Posiciones:4 |Switchcraft/conxall DCP-USBBB-USBA

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft

Part Number Aliases

This part may be known by these alternate part numbers:

  • DCP-USBBB-USBA.