Switchcraft / Conxall DCP-USBAT-USBB

Conn Circ Usb Panel Hsg A (seal) Tob (non-seal) 2.0 Threaded Data-con-x
$ 14.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall DCP-USBAT-USBB.

IHS

Datasheet2 pages10 years ago

Sager Electronics

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol IndustrialMS3102A18-6P
Conn MIL-DTL-5015 Circular PIN 1 POS Solder Cup ST Box Mount 1 Terminal 1 Port Automotive
Circular Connector MIL-DTL-5015 Receptacle 1 Position Socket Contact Box Mount
Amphenol IndustrialMS3102A12S-4P
Conn MIL-DTL-5015 Circular PIN 1 POS Solder ST Box Mount 1 Terminal 1 Port
ITT / CannonMS3102E12S-4S
Conn MIL-C-5015 Circular SKT 1 POS Solder ST Box Mount 1 Terminal 1 Port
Amphenol IndustrialMS3102E12S-4S
Conn MIL-C-5015 Circular SKT 1 POS Solder ST Box Mount 1 Terminal 1 Port
Amphenol IndustrialMS3102E18-7S
Conn MIL-DTL-5015 Circular SKT 1 POS Solder Cup ST Box Mount 1 Terminal 1 Port

Descriptions

Descriptions of Switchcraft / Conxall DCP-USBAT-USBB provided by its distributors.

CONN CIRC USB PANEL HSG A (SEAL) TOB (NON-SEAL) 2.0 THREADED DATA-CON-X
Rectangular Connector Adapter, 4 Contacts(Side1), 4 Contacts(Side2), Female-Female
Conn Adaptor 4POS USB Type A to 4POS USB Type B RCP-RCP ST
ADAPTER, USB 2.0 A RCPT-USB 2.0 B RCPT,; ADAPTER, USB 2.0 A RCPT-USB 2.0 B RCPT, 4POS; Series:DATA CON-X; Connector Type:Adapter; Convert From Connector:USB 2.0 A; Convert From Positions:4; Convert From Gender:Receptacle; Convert To Connector:USB 2.0 B
Adapter, Usb 2.0 A Receptacle-Usb 2.0 B Receptacle, 4 Position; Inter Series Connector A:Usb 2.0 A; Convert From Positions:4Positions; Convert From Gender:Receptacle; Inter Series Connector B:Usb 2.0 B; Convert To Gender:Receptacle Rohs Compliant: Yes |Switchcraft/conxall DCP-USBAT-USBB

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft

Part Number Aliases

This part may be known by these alternate part numbers:

  • DCP-USBAT-USBB.