Switchcraft / Conxall DCM-USBBB-R5

EN3 Cable Assembly, 3 Position Right Angle, Female to Blunt Cut, 1 Meter
$ 32.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall DCM-USBBB-R5.

Sager Electronics

Datasheet1 page8 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2017-10-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Switchcraft / Conxall DCM-USBBB-R5 provided by its distributors.

EN3 Cable Assembly, 3 Position Right Angle, Female to Blunt Cut, 1 Meter
Data-Con-X USB 2.0 Type B to Blunt Cut Cable Bayonet Coupling
Cable Assembly USB 4.953m USB 2.0 Type B 4 POS PL 28AWG
Conxall USB B TO BLUNT CUT CBL,QCK CON Part Number DCM-USBBB-R5
USB Cables / IEEE 1394 Cables USB B Bayonet 5M Cbl to Strip/Tin
MOLDD ASSYUSB B BAYONET 5M CABLE LGTH
CBL USB2.0 B PLUG-OPEN W/COUPL
Usb Cord, 2.0 B Plug-Free End, 5M, Blk; Connector A:Usb Type B Plug; Connector B:Free/Stripped End; Cable Length - Metric:5M; Cable Length - Imperial:16.4Ft; Usb Standard:Usb 2.0; Jacket Color:Black; Electronic Marking:- Rohs Compliant: Yes |Switchcraft/conxall DCM-USBBB-R5

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft