Switchcraft / Conxall DCC-USBBT-150

Conn; Circ; Usb; Plug; B; 2.0; Threaded; IP67/68; 0.134-0.170(IN); Data-con-x
$ 7.025
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall DCC-USBBT-150.

Farnell

Datasheet6 pages13 years ago

element14 APAC

Related Parts

Amphenol IndustrialPT06A-8-4P
Conn MIL-C-26482 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialPT06E-8-4P
Circular Connector, PT Series, Straight Plug, 4 Contacts, Solder Pin, Bayonet, 8-4
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Circular Connector, 4 Contact(s), Polyethylene, Female, Crimp Terminal, Plug
Amphenol Sine SystemsC016 20H003 110 12
Circular Connector, Circular Industrial, Ecomate C016 Series, Cable Mount Plug, 4 Contacts
Circular Connector, 4 Contact(s), Polyethylene, Male, Crimp Terminal, Plug

Descriptions

Descriptions of Switchcraft / Conxall DCC-USBBT-150 provided by its distributors.

CONN; CIRC; USB; PLUG; B; 2.0; THREADED; IP67/68; 0.134-0.170(IN); DATA-CON-X
Conn USB Type B PL 4 POS ST Cable Mount Single Port
CONNECTOR, USB 2.0 B, PLUG, 4POS, CABLE;; CONNECTOR, USB 2.0 B, PLUG, 4POS, CABLE; Connector Type:USB 2.0 B; Series:DATA CON-X; Gender:Plug; No. of Contacts:4; Contact Termination:-; Connector Mounting:Cable; Contact Material:Copper; Contact Plating:Gold
Sealed Usb, 2.0 Type B, Plug, Ip67/68; Tipo De Conector Usb:Usb Tipo B; Estándar Usb:Usb 2.0; Género:Macho; Núm. De Posiciones:4; Conector, Montaje:Montaje De Cable; Ip:Ip67, Ip68; Conector, Tipo:Usb 2.0 B; Contacto, Chapado:Dorado |Switchcraft/conxall DCC-USBBT-150

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft

Part Number Aliases

This part may be known by these alternate part numbers:

  • DCC-USBBT-150.
  • DCC-USBBT150