Switchcraft / Conxall CXS3106A10SL3S

Mil-E-Qual Plastic Connector Straight Cable Plug 3 Socket - Solder Contacts
$ 21.604
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall CXS3106A10SL3S.

IHS

Datasheet2 pages15 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-23.75%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2011-01-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Industrial97-3106A-16-10P
Conn MIL-C-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
ITT / CannonMS3106R14S-7P
Conn Cylindrical Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
ITT / CannonMS3106R14S-7SW
Conn MIL-C-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
ITT / CannonMS3106R14S-7SX
Conn MIL-C-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialMS3106F16-10P
Conn Cylindrical Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port

Descriptions

Descriptions of Switchcraft / Conxall CXS3106A10SL3S provided by its distributors.

Mil-E-Qual Plastic Connector Straight Cable Plug 3 Socket - Solder Contacts
Conn Field Installable SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
MIL Series Connector, 3 Contact(s), Female, Plug
Standard Circular Connector STRGHT PLUG, SLDRCUP
Female Sockets,Plug,Threaded 3pin Polyamide (PA),Nylon 13A , 76.2mm
Conxall CABLE SHELL 3#16 SOLDER SKTS Part Number CXS3106A10SL3S
CIRCULAR CONNECTOR PLUG SIZE 10SL, 3 POSITION CABLE; Product Range: -; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 3Contacts; Circular Contact Type: Solder Socket; Coupling Style: -; Contact Material: Brass
CONNECTOR PLUG 3POS STRGHT SKT
Circular Connector Plug Size 10Sl, 3 Position Cable; Rango De Producto:Serie Mil-C-5015; Género:Macho; Núm. De Contactos:3; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Montaje De Cable |Switchcraft/conxall CXS3106A10SL3S

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft

Part Number Aliases

This part may be known by these alternate part numbers:

  • CXS3106A10SL-3S