Switchcraft / Conxall CARA62808S39484

Mini-Con-X Cable Assembly 8 Position Right Angle Female to Strip and Tin 10 M
$ 67.568

Price and Stock

Descriptions

Descriptions of Switchcraft / Conxall CARA62808S39484 provided by its distributors.

Mini-Con-X Cable Assembly 8 Position Right Angle Female to Strip and Tin 10 M
Micro-Con-X Cable-to-Cable, 7-pin #26, Male, Crimp, Bulk
MINI-CON-X CABLE ASSEMBLY 8 P CABLE BUILDER
Specialized Cables 8P Right Angle FML Strip and Tin 10 Mtr
CIRC CBL 8POS PLUG RIGHT ANGLE
08P RA FE TO STRIP AND TIN 10M
Cable Assy, 8Pos Cir Rcpt-Free End, 394"; Connector To Connector:90° Circular Receptacle To Free End; No. Of Positions:8Positions; Cable Length - Imperial:394"; Cable Length - Metric:10M; Jacket Color:Black Rohs Compliant: Yes |Switchcraft/conxall CARA62808S39484

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft