Switchcraft / Conxall CARA62808S197DFR

Mini-Con-X Cable Assembly 8 Position Right Angle Female to RT Angle Female 5 M
$ 72.419

Price and Stock

Descriptions

Descriptions of Switchcraft / Conxall CARA62808S197DFR provided by its distributors.

Mini-Con-X Cable Assembly 8 Position Right Angle Female to RT Angle Female 5 M
Mini-Con-X Cable End, 6-pin #20, Male, Crimp, Bulk
Mini-Con-X Cable Assembly, 8 Position Ri
MINI-CON-X CABLE ASSEMBLY 8 P CABLE BUILDER
Specialized Cables 8P Right Angle FML RA FML 5 Mtr
CIRC CBL 8POS PLUG RIGHT ANGLE
Cable Assy, 8Pos Cir Rcpt-Rcpt, 197"; Connector To Connector:90° Circular Receptacle To 90° Circular Receptacle; No. Of Positions:8Positions; Cable Length - Imperial:197"; Cable Length - Metric:5M; Jacket Color:Black Rohs Compliant: Yes |Switchcraft/conxall CARA62808S197DFR

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft