Switchcraft / Conxall CARA62808S07984

Mini-Con-X Cable Assembly 8 Position Right Angle Female to Strip and Tin 2 M
$ 40.756

Price and Stock

Descriptions

Descriptions of Switchcraft / Conxall CARA62808S07984 provided by its distributors.

Mini-Con-X Cable Assembly 8 Position Right Angle Female to Strip and Tin 2 M
MINI-CON-X CABLE ASSEMBLY 8 P CABLE BUILDER
Specialized Cables 8P Right Angle FML Strip and Tin 2 Mtr
RASM732X TAPE & REEL P 22", RoHS
CIRC CBL 8POS PLUG RIGHT ANGLE
Cable Assy, 8Pos Cir Rcpt-Free End, 79"; Connector To Connector:90° Circular Receptacle To Free End; No. Of Positions:8Positions; Cable Length - Imperial:79"; Cable Length - Metric:2M; Jacket Color:Black Rohs Compliant: Yes |Switchcraft/conxall CARA62808S07984

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft