Switchcraft / Conxall CARA62808S040DF

Mini-Con-X Cable Assembly 8 Position Right Angle Female to Female 1 M
$ 54.25

Price and Stock

Descriptions

Descriptions of Switchcraft / Conxall CARA62808S040DF provided by its distributors.

Mini-Con-X Cable Assembly 8 Position Right Angle Female to Female 1 M
Micro-Con-X Cable End, 5-pin #26, Male, Solder Cup, Bulk
Specialized Cables 8P Right Angle FML FML 1 Mtr
CIRC CBL 8POS PLUG RIGHT ANGLE
Cable Assy, 8Pos Cir Rcpt-Rcpt, 40"; Connector To Connector:90° Circular Receptacle To Circular Receptacle; No. Of Positions:8Positions; Cable Length - Imperial:40"; Cable Length - Metric:1M; Jacket Color:Black Rohs Compliant: Yes |Switchcraft/conxall CARA62808S040DF

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft