Switchcraft / Conxall CARA62808S04090

Mini-Con-X Cable Assembly 8 Position Right Angle Female to Blunt Cut 1 M
$ 33.076

Price and Stock

Descriptions

Descriptions of Switchcraft / Conxall CARA62808S04090 provided by its distributors.

Mini-Con-X Cable Assembly 8 Position Right Angle Female to Blunt Cut 1 M
MINI-CON-X CABLE ASSEMBLY 8 P CABLE BUILDER
Specialized Cables 8P Right Angle FML Blunt Cut 1 Mtr
CBL 8POS PLUG RA TO WIRE 3.33'
#26 Crimp Contact for EN3, Male
Cable Assy, 8Pos Cir Rcpt-Free End, 40"; Connector To Connector:90° Circular Receptacle To Free End; No. Of Positions:8Positions; Cable Length - Imperial:40"; Cable Length - Metric:1M; Jacket Color:Black Rohs Compliant: Yes |Switchcraft/conxall CARA62808S04090

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft