Switchcraft / Conxall CARA62806S394DM

Mini-Con-X Cable Assembly 6 Position Right Angle Female to Male 10 M
$ 67.568

Price and Stock

Descriptions

Descriptions of Switchcraft / Conxall CARA62806S394DM provided by its distributors.

Mini-Con-X Cable Assembly 6 Position Right Angle Female to Male 10 M
Micro-Con-X Cable-to-Cable, 7-pin #26, Female, Crimp, Bulk
MINI-CON-X CABLE ASSEMBLY 6 P CABLE BUILDER
Specialized Cables 6P Right Angle FML M 10 Mtr
CIRC CBL 6POS PLUG RIGHT ANGLE
Cable Assy, 6Pos Cir Rcpt-Plug, 394"; Connector To Connector:90° Circular Receptacle To Circular Plug; No. Of Positions:6Positions; Cable Length - Imperial:394"; Cable Length - Metric:10M; Jacket Color:Black Rohs Compliant: Yes |Switchcraft/conxall CARA62806S394DM

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft