Switchcraft / Conxall CARA62806S197DMR

Mini-Con-X Cable Assembly 6 Position Right Angle Female to RT Angle Male 5 M
$ 54.003

Price and Stock

Descriptions

Descriptions of Switchcraft / Conxall CARA62806S197DMR provided by its distributors.

Mini-Con-X Cable Assembly 6 Position Right Angle Female to RT Angle Male 5 M
Micro-Con-X Cable End, 7-pin #26, Female, Crimp, Bulk
MINI-CON-X CABLE ASSEMBLY 6 P CABLE BUILDER
Specialized Cables 6P Right Angle FML RA M 5 Mtr
CIRC CBL 6POS PLUG RIGHT ANGLE
Cable Assy, 6Pos Cir Rcpt-Cir Plug, 197"; Connector To Connector:90° Circular Receptacle To 90° Circular Plug; No. Of Positions:6Positions; Cable Length - Imperial:197"; Cable Length - Metric:5M; Jacket Color:Black Rohs Compliant: Yes |Switchcraft/conxall CARA62806S197DMR

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft