Switchcraft / Conxall CARA62806S19784

Mini-Con-X Cable Assembly 6 Position Right Angle Female to Strip and Tin 5 M
$ 43.199

Price and Stock

Descriptions

Descriptions of Switchcraft / Conxall CARA62806S19784 provided by its distributors.

Mini-Con-X Cable Assembly 6 Position Right Angle Female to Strip and Tin 5 M
Metal Panel Mount w/ #20 PC Tail male contacts : KEY (E only)
MINI-CON-X CABLE ASSEMBLY 6 P CABLE BUILDER
Specialized Cables 6P Right Angle FML Strip and Tin 5 Mtr
CIRC CBL 6POS PLUG RIGHT ANGLE
Cable Assy, 6Pos Cir Rcpt-Free End, 197"; Connector To Connector:90° Circular Receptacle To Free End; No. Of Positions:6Positions; Cable Length - Imperial:197"; Cable Length - Metric:5M; Jacket Color:Black Rohs Compliant: Yes |Switchcraft/conxall CARA62806S19784

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft