Switchcraft / Conxall CARA62806S07984

EN3 Harsh Environment Cable-to-Cable, 12-pin, Male, Solder Cup Staggered, Bulk
$ 33.295

Price and Stock

Descriptions

Descriptions of Switchcraft / Conxall CARA62806S07984 provided by its distributors.

EN3 Harsh Environment Cable-to-Cable, 12-pin, Male, Solder Cup Staggered, Bulk
Conxall Mini-Con-X Cable Assembly, 6 Position Right Angle, Female to Strip and Tin, 2 Meter Part Number CARA62806S07984
MINI-CON-X CABLE ASSEMBLY 6 P CABLE BUILDER
Specialized Cables 6P Right Angle FML Strip and Tin 2 Mtr
CIRC CBL 6POS PLUG RIGHT ANGLE
Cable Assy, 6Pos Cir Rcpt-Free End, 79"; Connector To Connector:90° Circular Receptacle To Free End; No. Of Positions:6Positions; Cable Length - Imperial:79"; Cable Length - Metric:2M; Jacket Color:Black Rohs Compliant: Yes |Switchcraft/conxall CARA62806S07984

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft