Switchcraft / Conxall CARA62806P39490

Mini-Con-X Cable Assembly 6 Position Right Angle Male to Blunt Cut 10 M
$ 45.598

Price and Stock

Descriptions

Descriptions of Switchcraft / Conxall CARA62806P39490 provided by its distributors.

Mini-Con-X Cable Assembly 6 Position Right Angle Male to Blunt Cut 10 M
1RU, 2X48 Bantam TT Patch Kit Bay, Solder Terminals - No Normals
MINI-CON-X CABLE ASSEMBLY 6 P CABLE BUILDER
Specialized Cables 6P Right Angle M Blunt Cut 10 Mtr
CBL 6POS RCPT RA TO WIRE 32.8'
Cable Assy, 6Pos Cir Plug-Free End, 394"; Connector To Connector:90° Circular Plug To Free End; No. Of Positions:6Positions; Cable Length - Imperial:394"; Cable Length - Metric:10M; Jacket Color:Black; Product Range:Mini-Con-X Seriesrohs Compliant: Yes |Switchcraft/conxall CARA62806P39490

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft