Switchcraft / Conxall CARA62806P07990

Mini-Con-X Plastic Connector 6 Pin Contact 2M Cable Blunt Cut - Right Angle
$ 22.997
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall CARA62806P07990.

Farnell

Datasheet1 page9 years ago

Sager Electronics

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-07-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Switchcraft / Conxall CARA62806P07990 provided by its distributors.

Mini-Con-X Plastic Connector 6 Pin Contact 2M Cable Blunt Cut - Right Angle
Cable Assembly Patch Cord 2m 20AWG Circular 6 POS PL
Conxall MI 6 #20 PIN RA SNGL 79" Part Number CARA62806P07990
Circular Cable Cord, 6Pos Plug, 2M, Blk; Connector Type A:Circular 6 Position Right Angle Plug; Connector Type B:Free End; Cable Length - Imperial:6.6Ft; Cable Length - Metric:2M; Jacket Color:Black; Product Range:Mini-Con-X Series Rohs Compliant: Yes |Switchcraft/conxall CARA62806P07990
Specialized Cables 2-M Cbl 6 Pin M Blunt Cut RA
CABLE MINICON-X R/A 6P MALE SINGL END 2 MTR LGTH
CABLEMINICON-X R/A6PMALE SINGL END2 MTR LGTH
CBL CIRC 6POS MALE TO WIRE 6.56'

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft