Switchcraft / Conxall CARA62805S040DF

Mini-Con-X Cable Assembly 5 Position Right Angle Female to Female 1 M
$ 40.953

Price and Stock

Descriptions

Descriptions of Switchcraft / Conxall CARA62805S040DF provided by its distributors.

Mini-Con-X Cable Assembly 5 Position Right Angle Female to Female 1 M
CABLE 2#20 Socket, Solder Cup, 0.330" Grommet ID Backshell
Specialized Cables 5P Right Angle FML FML 1 Mtr
CIRC CBL 5POS PLUG RIGHT ANGLE
Cable Assy, 5Pos Cir Rcpt-Rcpt, 40"; Connector To Connector:90° Circular Receptacle To Circular Receptacle; No. Of Positions:5Positions; Cable Length - Imperial:40"; Cable Length - Metric:1M; Jacket Color:Black Rohs Compliant: Yes |Switchcraft/conxall CARA62805S040DF

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft