Switchcraft / Conxall CARA62805S04084

Mini-Con-X Cable Assembly 5 Position Right Angle Female to Strip and Tin 1 M
$ 26.68

Price and Stock

Descriptions

Descriptions of Switchcraft / Conxall CARA62805S04084 provided by its distributors.

Mini-Con-X Cable Assembly 5 Position Right Angle Female to Strip and Tin 1 M
USB Type A 5 Meter OTS Cable, single ended, threaded locking.
MINI-CON-X CABLE ASSEMBLY 5 P CABLE BUILDER
Specialized Cables 5P Right Angle FML Strip and Tin 1 Mtr
CIRC CBL 5POS PLUG RIGHT ANGLE
Cable Assy, 5Pos Cir Rcpt-Free End, 40"; Connector To Connector:90° Circular Receptacle To Free End; No. Of Positions:5Positions; Cable Length - Imperial:40"; Cable Length - Metric:1M; Jacket Color:Black Rohs Compliant: Yes |Switchcraft/conxall CARA62805S04084

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft