Switchcraft / Conxall CARA62805P19790

Mini-Con-X Cable Assembly 5 Position Right Angle Male to Blunt Cut 5 M
$ 31.279

Price and Stock

Descriptions

Descriptions of Switchcraft / Conxall CARA62805P19790 provided by its distributors.

Mini-Con-X Cable Assembly 5 Position Right Angle Male to Blunt Cut 5 M
MINI-CON-X CABLE ASSEMBLY 5 P CABLE BUILDER
Specialized Cables 5P Right Angle M Blunt Cut 5 Mtr
CBL 5POS RCPT RA TO WIRE 16.4'
#22 Solder/Crimp Contact for EN2, Male
Cable Assy, 5Pos Cir Plug-Free End, 197"; Connector To Connector:90° Circular Plug To Free End; No. Of Positions:5Positions; Cable Length - Imperial:197"; Cable Length - Metric:5M; Jacket Color:Black; Product Range:Mini-Con-X Series Rohs Compliant: Yes |Switchcraft/conxall CARA62805P19790

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft