Switchcraft / Conxall CARA62804S394DF

Mini-Con-X Cable Assembly 4 Position Right Angle Female to Female 10 M
$ 54.106

Price and Stock

Descriptions

Descriptions of Switchcraft / Conxall CARA62804S394DF provided by its distributors.

Mini-Con-X Cable Assembly 4 Position Right Angle Female to Female 10 M
MINI-CON-X CABLE ASSEMBLY 4 P CABLE BUILDER
Micro-Con-X Panel, 2-pin #20, Female, Crimp, Bulk
Specialized Cables 4P Right Angle FML FML 10 Mtr
CIRC CBL 4POS PLUG RIGHT ANGLE
Cable Assy, 4Pos Cir Rcpt-Rcpt, 394"; Connector To Connector:90° Circular Receptacle To Circular Receptacle; No. Of Positions:4Positions; Cable Length - Imperial:394"; Cable Length - Metric:10M; Jacket Color:Black Rohs Compliant: Yes |Switchcraft/conxall CARA62804S394DF

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft