Switchcraft / Conxall CARA62804S39484

Mini-Con-X Cable Assembly 4 Position Right Angle Female to Strip and Tin 10 M
$ 40.51

Price and Stock

Descriptions

Descriptions of Switchcraft / Conxall CARA62804S39484 provided by its distributors.

Mini-Con-X Cable Assembly 4 Position Right Angle Female to Strip and Tin 10 M
MINI-CON-X CABLE ASSEMBLY 4 P CABLE BUILDER
Specialized Cables 4P Right Angle FML Strip and Tin 10 Mtr
CIRC CBL 4POS PLUG RIGHT ANGLE
04P RA FE TO STRIP AND TIN 10M
SU,2#16 PIN, MTL HSG, F-KEY PC
Cable Assy, 4Pos Cir Rcpt-Free End, 394"; Connector To Connector:90° Circular Receptacle To Free End; No. Of Positions:4Positions; Cable Length - Imperial:394"; Cable Length - Metric:10M; Jacket Color:Black Rohs Compliant: Yes |Switchcraft/conxall CARA62804S39484

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft