Switchcraft / Conxall CARA62804S197DF

Mini-Con-X Cable Assembly 4 Position Right Angle Female to Female 5 M
$ 44.259

Price and Stock

Descriptions

Descriptions of Switchcraft / Conxall CARA62804S197DF provided by its distributors.

Mini-Con-X Cable Assembly 4 Position Right Angle Female to Female 5 M
Cable Mount (In-Line) DC Power Jack, High Amperage, w/o Flex Relief
Specialized Cables 4P Right Angle FML FML 5 Mtr
CIRC CBL 4POS PLUG RIGHT ANGLE
Cable Assy, 4Pos Cir Rcpt-Rcpt, 197"; Connector To Connector:90° Circular Receptacle To Circular Receptacle; No. Of Positions:4Positions; Cable Length - Imperial:197"; Cable Length - Metric:5M; Jacket Color:Black Rohs Compliant: Yes |Switchcraft/conxall CARA62804S197DF

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft