Switchcraft / Conxall CARA62804S079DMR

Mini-Con-X Cable Assembly 4 Position Right Angle Female to RT Angle Male 2 M
$ 39.469

Price and Stock

Descriptions

Descriptions of Switchcraft / Conxall CARA62804S079DMR provided by its distributors.

Mini-Con-X Cable Assembly 4 Position Right Angle Female to RT Angle Male 2 M
MINI-CON-X CABLE ASSEMBLY 4 P CABLE BUILDER
Specialized Cables 4P Right Angle FML RA M 2 Mtr
RASH PWRJK TAPE & REEL 22"RoHS
CIRC CBL 4POS PLUG RIGHT ANGLE
Cable Assy, 4Pos Cir Rcpt-Plug, 79"; Connector To Connector:90° Circular Receptacle To 90° Circular Plug; No. Of Positions:4Positions; Cable Length - Imperial:79"; Cable Length - Metric:2M; Jacket Color:Black Rohs Compliant: Yes |Switchcraft/conxall CARA62804S079DMR

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft