Switchcraft / Conxall CARA62804S07990

Cable Assembly Circular Patch Cord 2m 20AWG Circular 4 POS F
$ 22.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall CARA62804S07990.

Farnell

Datasheet1 page9 years ago

Sager Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Switchcraft / Conxall CARA62804S07990 provided by its distributors.

Cable Assembly Circular Patch Cord 2m 20AWG Circular 4 POS F
Mini-Con-X Plastic Connector 4 Socket Contact, 2M Cable Blunt Cut - Right Angle
Conxall MI 4 #20 SKT RA SNGL 79" Part Number CARA62804S07990
Specialized Cables 2-M Cbl 4 Pin F Blunt Cut RA
Circular Cable Cord, 4Pos Rcpt, 2M, Blk; Connector Type A:Circular 4 Position Right Angle Receptacle; Connector Type B:Free End; Cable Length - Imperial:6.6Ft; Cable Length - Metric:2M; Jacket Color:Black Rohs Compliant: Yes |Switchcraft/conxall CARA62804S07990
CABLEMINICON-X R/A4PFEM SINGL END2 MTR LGTH
CBL CIRC 4POS FEM TO WIRE 6.56'

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft