Switchcraft / Conxall CARA62804S040DFR

Mini-Con-X Cable Assembly 4 Position Right Angle Female to RT Angle Female 1 M
$ 40.906

Price and Stock

Descriptions

Descriptions of Switchcraft / Conxall CARA62804S040DFR provided by its distributors.

Mini-Con-X Cable Assembly 4 Position Right Angle Female to RT Angle Female 1 M
Cable End w/ #20 solder cup female contacts : KEY E
MINI-CON-X CABLE ASSEMBLY 4 P CABLE BUILDER
Specialized Cables 4P Right Angle FML RA FML 1 Mtr
CIRC CBL 4POS PLUG RIGHT ANGLE
Cable Assy, 4Pos Cir Rcpt-Rcpt, 40"; Connector To Connector:90° Circular Receptacle To 90° Circular Receptacle; No. Of Positions:4Positions; Cable Length - Imperial:40"; Cable Length - Metric:1M; Jacket Color:Black Rohs Compliant: Yes |Switchcraft/conxall CARA62804S040DFR

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft