Switchcraft / Conxall CARA62803S079DM

EN3 Harsh Environment Cable-to-Cable, 3-pin, Male, Solder Cup, Bulk
$ 34.004

Price and Stock

Descriptions

Descriptions of Switchcraft / Conxall CARA62803S079DM provided by its distributors.

EN3 Harsh Environment Cable-to-Cable, 3-pin, Male, Solder Cup, Bulk
Conxall Mini-Con-X Cable Assembly, 3 Position Right Angle, Female to Male, 2 Meter Part Number CARA62803S079DM
MINI-CON-X CABLE ASSEMBLY 3 P CABLE BUILDER
Specialized Cables 3P Right Angle FML M 2 Mtr
CIRC CBL 3POS PLUG RIGHT ANGLE
Cable Assy, 3Pos Cir Rcpt-Plug, 79"; Connector To Connector:90° Circular Receptacle To Circular Plug; No. Of Positions:3Positions; Cable Length - Imperial:79"; Cable Length - Metric:2M; Jacket Color:Black Rohs Compliant: Yes |Switchcraft/conxall CARA62803S079DM

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft