Switchcraft / Conxall CARA62803S07990

Mini-Con-X Plastic Connector 3 Socket Contact, 2M Cable Blunt Cut - Right Angle
$ 19.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall CARA62803S07990.

Farnell

Datasheet1 page9 years ago

Sager Electronics

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-07-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Switchcraft / Conxall CARA62803S07990 provided by its distributors.

Mini-Con-X Plastic Connector 3 Socket Contact, 2M Cable Blunt Cut - Right Angle
Cable Assembly Patch Cord 2m 20AWG Circular 3 POS F
Circular Cable Cord, 3Pos Rcpt, 2M, Blk; Connector Type A:Circular 3 Position Right Angle Receptacle; Connector Type B:Free End; Cable Length - Imperial:6.6Ft; Cable Length - Metric:2M; Jacket Color:Black Rohs Compliant: Yes |Switchcraft/conxall CARA62803S07990
Conxall MI 3 #20 SKT RA SNGL 79" Part Number CARA62803S07990
Specialized Cables 2-M Cbl 3 Pin F Blunt Cut RA
CABLEMINICON-X R/A3PFEM SINGL END2 MTR LGTH
CBL CIRC 3POS FEM TO WIRE 6.56'

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft