Switchcraft / Conxall CARA62803S040DMR

Mini-Con-X Cable Assembly 3 Position Right Angle Female to RT Angle Male 1 M
$ 34.989

Price and Stock

Descriptions

Descriptions of Switchcraft / Conxall CARA62803S040DMR provided by its distributors.

Mini-Con-X Cable Assembly 3 Position Right Angle Female to RT Angle Male 1 M
EN3 Harsh Environment Panel, 10-pin, Female, PC Tail (0.187 in / 4.7 mm), Bulk
MINI-CON-X CABLE ASSEMBLY 3 P CABLE BUILDER
Specialized Cables 3P Right Angle FML RA M 1 Mtr
CIRC CBL 3POS PLUG RIGHT ANGLE
Cable Assy, 3Pos Cir Rcpt-Plug, 40"; Connector To Connector:90° Circular Receptacle To 90° Circular Plug; No. Of Positions:3Positions; Cable Length - Imperial:40"; Cable Length - Metric:1M; Jacket Color:Black Rohs Compliant: Yes |Switchcraft/conxall CARA62803S040DMR

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft