Switchcraft / Conxall CARA62803S040DFR

Mini-Con-X Cable Assembly 3 Position Right Angle Female to RT Angle Female 1 M
$ 36.787

Price and Stock

Descriptions

Descriptions of Switchcraft / Conxall CARA62803S040DFR provided by its distributors.

Mini-Con-X Cable Assembly 3 Position Right Angle Female to RT Angle Female 1 M
MINI-CON-X CABLE ASSEMBLY 3 P CABLE BUILDER
MMVP Video Patchbay, 1.5RU, 2x48, normalled, terminated
Specialized Cables 3P Right Angle FML RA FML 1 Mtr
CIRC CBL 3POS PLUG RIGHT ANGLE
Cable Assy, 3Pos Cir Rcpt-Rcpt, 40"; Connector To Connector:90° Circular Receptacle To 90° Circular Receptacle; No. Of Positions:3Positions; Cable Length - Imperial:40"; Cable Length - Metric:1M; Jacket Color:Black Rohs Compliant: Yes |Switchcraft/conxall CARA62803S040DFR

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft