Switchcraft / Conxall CARA62803P39490

Mini-Con-X Cable Assembly 3 Position Right Angle Male to Blunt Cut 10 M
$ 32.861

Price and Stock

Descriptions

Descriptions of Switchcraft / Conxall CARA62803P39490 provided by its distributors.

Mini-Con-X Cable Assembly 3 Position Right Angle Male to Blunt Cut 10 M
EN3 Harsh Environment Cable-to-Cable, 16-pin, Female, Crimp, Bulk
Mini-Con-X Cable Assembly, 3 Position Ri
MINI-CON-X CABLE ASSEMBLY 3 P CABLE BUILDER
Specialized Cables 3P Right Angle M Blunt Cut 10 Mtr
CBL 3POS RCPT RA TO WIRE 32.8'
Cable Assy, 3Pos Cir Plug-Free End, 394"; Connector To Connector:90° Circular Plug To Free End; No. Of Positions:3Positions; Cable Length - Imperial:394"; Cable Length - Metric:10M; Jacket Color:Black; Product Range:Mini-Con-X Seriesrohs Compliant: Yes |Switchcraft/conxall CARA62803P39490

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft