Switchcraft / Conxall CARA62802S197DMR

EN3 Harsh Environment Cable-to-Cable, 9-pin, Male, Solder Cup Staggered, Bulk
$ 34.237

Price and Stock

Descriptions

Descriptions of Switchcraft / Conxall CARA62802S197DMR provided by its distributors.

EN3 Harsh Environment Cable-to-Cable, 9-pin, Male, Solder Cup Staggered, Bulk
Conxall Mini-Con-X Cable Assembly, 2 Position Right Angle, Female to Right Angle Male, 5 Meter Part Number CARA62802S197DMR
Cable Assy, 2Pos Cir Rcpt-Plug, 197"; Connector To Connector:90° Circular Receptacle To 90° Circular Plug; No. Of Positions:2Positions; Cable Length - Imperial:197"; Cable Length - Metric:5M; Jacket Color:Black Rohs Compliant: Yes |Switchcraft/conxall CARA62802S197DMR

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft