Switchcraft / Conxall CARA62802S197DF

Mini-Con-X Cable Assembly 2 Position Right Angle Female to Female 5 M
$ 34.273

Price and Stock

Descriptions

Descriptions of Switchcraft / Conxall CARA62802S197DF provided by its distributors.

Mini-Con-X Cable Assembly 2 Position Right Angle Female to Female 5 M
EN3 Harsh Environment Panel, 11-pin, Female, PC Tail (0.187 in / 4.7 mm), Bulk
Specialized Cables 2P Right Angle FML FML 5 Mtr
CIRC CBL 2POS PLUG RIGHT ANGLE
Cable Assy, 2Pos Cir Rcpt-Rcpt, 197"; Connector To Connector:90° Circular Receptacle To Circular Receptacle; No. Of Positions:2Positions; Cable Length - Imperial:197"; Cable Length - Metric:5M; Jacket Color:Black Rohs Compliant: Yes |Switchcraft/conxall CARA62802S197DF

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft