Switchcraft / Conxall CARA62802S079DFR

Mini-Con-X Cable Assembly 2 Position Right Angle Female to RT Angle Female 2 M
$ 30.689

Price and Stock

Descriptions

Descriptions of Switchcraft / Conxall CARA62802S079DFR provided by its distributors.

Mini-Con-X Cable Assembly 2 Position Right Angle Female to RT Angle Female 2 M
EN3 Harsh Environment Cable End, 11-pin, Female, Solder Cup Staggered, Bulk
Cable Assy, 2Pos Cir Rcpt-Rcpt, 79"; Connector To Connector:90° Circular Receptacle To 90° Circular Receptacle; No. Of Positions:2Positions; Cable Length - Imperial:79"; Cable Length - Metric:2M; Jacket Color:Black Rohs Compliant: Yes |Switchcraft/conxall CARA62802S079DFR

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft