Switchcraft / Conxall CARA62802S040DM

Mini-Con-X Cable Assembly 2 Position Right Angle Female to Male 1 M
$ 26.745

Price and Stock

Descriptions

Descriptions of Switchcraft / Conxall CARA62802S040DM provided by its distributors.

Mini-Con-X Cable Assembly 2 Position Right Angle Female to Male 1 M
RJ45 CAT 6 Quick Connect Cable Plug Assembly
MINI-CON-X CABLE ASSEMBLY 2 P CABLE BUILDER
Specialized Cables 2P Right Angle FML M 1 Mtr
CIRC CBL 2POS PLUG RIGHT ANGLE
Cable Assy, 2Pos Cir Rcpt-Plug, 40"; Connector To Connector:90° Circular Receptacle To Circular Plug; No. Of Positions:2Positions; Cable Length - Imperial:40"; Cable Length - Metric:1M; Jacket Color:Black Rohs Compliant: Yes |Switchcraft/conxall CARA62802S040DM

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft