Switchcraft / Conxall CARA62802P39484

Mini-Con-X Cable Assembly 2 Position Right Angle Male to Strip and Tin 10 M
$ 27.491

Price and Stock

Descriptions

Descriptions of Switchcraft / Conxall CARA62802P39484 provided by its distributors.

Mini-Con-X Cable Assembly 2 Position Right Angle Male to Strip and Tin 10 M
Mini-Con-X Cable Assembly, 2 Position Ri
MINI-CON-X CABLE ASSEMBLY 2 P CABLE BUILDER
Specialized Cables 2P Right Angle M Strip and Tin 10 Mtr
CIRC CBL 2POS RCPT RIGHT ANGLE
Cable Assy, 2Pos Cir Plug-Free End, 394"; Connector To Connector:90° Circular Plug To Free End; No. Of Positions:2Positions; Cable Length - Imperial:394"; Cable Length - Metric:10M; Jacket Color:Black; Product Range:Mini-Con-X Seriesrohs Compliant: Yes |Switchcraft/conxall CARA62802P39484

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft