Switchcraft / Conxall CARA162803S394DFR

Micro-Con-X Cable Assembly 3 Position Right Angle Female to RT Angle Female 10 M
$ 49.419

Price and Stock

Descriptions

Descriptions of Switchcraft / Conxall CARA162803S394DFR provided by its distributors.

Micro-Con-X Cable Assembly 3 Position Right Angle Female to RT Angle Female 10 M
Specialized Cables 3P Right Angle FML RA FML 10 Mtr
STD VP PATCH CORD RED, 1 FT, RoHS
CIRC CBL 3POS PLUG RIGHT ANGLE
Cable Assy, 3Pos Cir Rcpt-Rcpt, 394"; Connector To Connector:90° Circular Receptacle To 90° Circular Receptacle; No. Of Positions:3Positions; Cable Length - Imperial:394"; Cable Length - Metric:10M; Jacket Color:Black Rohs Compliant: Yes |Switchcraft/conxall CARA162803S394DFR

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft