Switchcraft / Conxall CARA162803S39490

Micro-Con-X Cable Assembly 3 Position Right Angle Female to Blunt Cut 10 M
$ 35.479

Price and Stock

Descriptions

Descriptions of Switchcraft / Conxall CARA162803S39490 provided by its distributors.

Micro-Con-X Cable Assembly 3 Position Right Angle Female to Blunt Cut 10 M
EN3 Harsh Environment Panel, 9-pin, Male, PC Tail (0.187 in / 4.7 mm), Bulk
Specialized Cables 3P Right Angle FML Blunt Cut 10 Mtr
CBL 3POS PLUG RA TO WIRE 32.8'
Cable Assy, 3Pos Cir Rcpt-Free End, 394"; Connector To Connector:90° Circular Receptacle To Free End; No. Of Positions:3Positions; Cable Length - Imperial:394"; Cable Length - Metric:10M; Jacket Color:Black Rohs Compliant: Yes |Switchcraft/conxall CARA162803S39490

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft