Switchcraft / Conxall CARA162803S07990

Cable Assembly Patch Cord 2m 20AWG Circular 3 POS SKT Micro-Con-X®
$ 18.968
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall CARA162803S07990.

IHS

Datasheet1 page9 years ago

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-11-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Switchcraft / Conxall CARA162803S07990 provided by its distributors.

Cable Assembly Patch Cord 2m 20AWG Circular 3 POS SKT Micro-Con-X®
Micro-Con-X Plastic Connector 3 Socket Contact, 2M Cable Blunt Cut - Right Angle
Conxall MC 3#20 SKT RA SNGL 79" Part Number CARA162803S07990
MICRO-CON-X, 2-METER CABLE, 3 PIN FEMALE, BLUNT CUT, RIGHT ANGLE
Specialized Cables 2M Cbl 3P F Blunt Cut Right Angle
Cir Cable Assy, 3Pos Rcpt-Free End, 2M; Connector Type A:Circular 3 Position Right Angle Receptacle; Connector Type B:Free End; Cable Length - Imperial:6.6Ft; Cable Length - Metric:2M; Jacket Color:Black Rohs Compliant: Yes |Switchcraft/conxall CARA162803S07990

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft