Switchcraft / Conxall CARA162803S07984

Micro-Con-X Cable Assembly 3 Position Right Angle Female to Strip and Tin 2 M
$ 22.71

Price and Stock

Descriptions

Descriptions of Switchcraft / Conxall CARA162803S07984 provided by its distributors.

Micro-Con-X Cable Assembly 3 Position Right Angle Female to Strip and Tin 2 M
Specialized Cables 3P Right Angle FML Strip and Tin 2 Mtr
CIRC CBL 3POS PLUG RIGHT ANGLE
Cable Assy, 3Pos Cir Rcpt-Free End, 79"; Connector To Connector:90° Circular Receptacle To Free End; No. Of Positions:3Positions; Cable Length - Imperial:79"; Cable Length - Metric:2M; Jacket Color:Black Rohs Compliant: Yes |Switchcraft/conxall CARA162803S07984

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft