Switchcraft / Conxall CARA162803P39490

EN3 Harsh Environment Cable-to-Cable, 15-pin, Male, Solder Cup Staggered, Bulk
$ 33.036

Price and Stock

Descriptions

Descriptions of Switchcraft / Conxall CARA162803P39490 provided by its distributors.

EN3 Harsh Environment Cable-to-Cable, 15-pin, Male, Solder Cup Staggered, Bulk
Conxall Micro-Con-X Cable Assembly, 3 Position Right Angle, Male to Blunt Cut, 10 Meter Part Number CARA162803P39490
Specialized Cables 3P Right Angle M to Blunt Cut 10 Mtr
CBL 3POS RCPT RA TO WIRE 32.8'
Cable Assy, 3Pos Cir Plug-Free End, 394"; Connector To Connector:90° Circular Plug To Free End; No. Of Positions:3Positions; Cable Length - Imperial:394"; Cable Length - Metric:10M; Jacket Color:Black Rohs Compliant: Yes |Switchcraft/conxall CARA162803P39490

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft