Switchcraft / Conxall CARA162803P07990

Cable Assembly Patch Cord 2m 20AWG Circular 3 POS PIN Micro-Con-X®
$ 16.87
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall CARA162803P07990.

IHS

Datasheet1 page9 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Switchcraft / Conxall CARA162803P07990 provided by its distributors.

Cable Assembly Patch Cord 2m 20AWG Circular 3 POS PIN Micro-Con-X®
Micro-Con-X Plastic Connector 3 Pin Contact 2M Cable Blunt Cut - Right Angle
Conxall MC 3#20 PIN RA SNGL 79" Part Number CARA162803P07990
Specialized Cables 2M Cbl 3P M Blunt Cut Right Angle
CIR CABLE ASSY, 3POS PLUG-FREE END, 2M
Cir Cable Assy, 3Pos Plug-Free End, 2M; Connector Type A:Circular 3 Position Right Angle Plug; Connector Type B:Free End; Cable Length - Imperial:6.6Ft; Cable Length - Metric:2M; Jacket Color:Black; Product Range:Micro-Con-X Series Rohs Compliant: Yes |Switchcraft/conxall CARA162803P07990

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft