Switchcraft / Conxall CARA162802S394DMR

Micro-Con-X Cable Assembly 2 Position Right Angle Female to RT Angle Male 10 M
$ 41.973

Price and Stock

Descriptions

Descriptions of Switchcraft / Conxall CARA162802S394DMR provided by its distributors.

Micro-Con-X Cable Assembly 2 Position Right Angle Female to RT Angle Male 10 M
Specialized Cables 2P Right Angle FML RA M 10 Mtr
CIRC CBL 2POS PLUG RIGHT ANGLE
MULTI-CON SHIELDED PANEL 8 POS
Cable Assy, 2Pos Cir Rcpt-Plug, 394"; Connector To Connector:90° Circular Receptacle To 90° Circular Plug; No. Of Positions:2Positions; Cable Length - Imperial:394"; Cable Length - Metric:10M; Jacket Color:Black Rohs Compliant: Yes |Switchcraft/conxall CARA162802S394DMR

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft