Switchcraft / Conxall CARA162802S197DM

Micro-Con-X Cable Assembly 2 Position Right Angle Female to Male 5 M
$ 32.884

Price and Stock

Descriptions

Descriptions of Switchcraft / Conxall CARA162802S197DM provided by its distributors.

Micro-Con-X Cable Assembly 2 Position Right Angle Female to Male 5 M
EN3 Harsh Environment Cable-to-Cable, 13-pin, Female, Crimp, Bulk
Specialized Cables 2P Right Angle FML M 5 Mtr
CIRC CBL 2POS PLUG RIGHT ANGLE
Cable Assy, 2Pos Cir Rcpt-Plug, 197"; Connector To Connector:90° Circular Receptacle To Circular Plug; No. Of Positions:2Positions; Cable Length - Imperial:197"; Cable Length - Metric:5M; Jacket Color:Black Rohs Compliant: Yes |Switchcraft/conxall CARA162802S197DM

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft