Switchcraft / Conxall CARA162802S197DFR

Micro-Con-X Cable Assembly 2 Position Right Angle Female to RT Angle Female 5 M
$ 35.778

Price and Stock

Descriptions

Descriptions of Switchcraft / Conxall CARA162802S197DFR provided by its distributors.

Micro-Con-X Cable Assembly 2 Position Right Angle Female to RT Angle Female 5 M
Specialized Cables 2P Right Angle FML RA FML 5 Mtr
CIRC CBL 2POS PLUG RIGHT ANGLE
Cable Assy, 2Pos Cir Rcpt-Rcpt, 197"; Connector To Connector:90° Circular Receptacle To 90° Circular Receptacle; No. Of Positions:2Positions; Cable Length - Imperial:197"; Cable Length - Metric:5M; Jacket Color:Black Rohs Compliant: Yes |Switchcraft/conxall CARA162802S197DFR

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft