Switchcraft / Conxall CARA162802P39490

Micro-Con-X Cable Assembly 2 Position Right Angle Male to Blunt Cut 10 M
$ 28.053

Price and Stock

Descriptions

Descriptions of Switchcraft / Conxall CARA162802P39490 provided by its distributors.

Micro-Con-X Cable Assembly 2 Position Right Angle Male to Blunt Cut 10 M
RJ45 CAT 6 Quick Connect Feed-Thru (to same connector)
Specialized Cables 2P Right Angle M Blunt Cut 10 Mtr
CBL 2POS RCPT RA TO WIRE 32.8'
Cable Assy, 2Pos Cir Plug-Free End, 394"; Connector To Connector:90° Circular Plug To Free End; No. Of Positions:2Positions; Cable Length - Imperial:394"; Cable Length - Metric:10M; Jacket Color:Black Rohs Compliant: Yes |Switchcraft/conxall CARA162802P39490

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft